- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927770-1
927770-1
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm, 2.21 - 3.00 mm
Search Keywords: 9277701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927770-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3750 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3750
Order Increment:
3750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,750
$0.1099
7,500
$0.1086
11,250
$0.1079
26,250
$0.1063
52,500
$0.1051
101,250
$0.0988
150,000 +
$0.0985
Click for Quote
Log in
to unlock special pricing