- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927768-9
TE Connectivity / AMP Brand
927768-9
JPT REC 2.8 Contact SRC Au
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SRC Au
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 3.10 mm
Search Keywords: 9277689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927768-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3300 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 927768-9 RoHS compliant?
Yes, 927768-9 is RoHS compliant.
What is the lead time for 927768-9?
The standard lead time for 927768-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,087
can ship 10/19/26
Minimum Order Quantity:
100
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$2.22
250
$2.15
500
$2.13
1,000
$2.11
3,300
$2.09
6,600
$2.08
9,900
$2.07
13,200 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT