- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927768-6
927768-6
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SRC Ag
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter, Range = 2.11 - 3.10 mm
Search Keywords: 9277686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927768-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3300 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13,200
can ship 8/19/26
Minimum Order Quantity:
1000
41 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1,000
$0.2467
3,300
$0.2402
6,600
$0.2302
9,900
$0.2290
13,200
$0.2254
26,400
$0.2243
52,800
$0.2232
102,300 +
$0.2220
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT