Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927768-3

JPT REC 2.8 Contact SRC Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
JPT REC 2.8 Contact SRC Sn
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.11 - 3.10 mm
Search Keywords: 9277683
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 927768-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Contact Type: Signal
Gender: SKT
Wire Size: 13-17 AWG
Contact Material: Copper-Tin
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927768-3 RoHS compliant?
Yes, 927768-3 is RoHS compliant.
What is the lead time for 927768-3?
The standard lead time for 927768-3 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59,400
Can Ship immediately
Minimum Order Quantity:
3300
Order Increment:
3300
34 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,300
$0.1025
6,600
$0.0995
9,900
$0.0985
13,200
$0.0966
26,400
$0.0956
52,800
$0.0954
102,300
$0.0951
151,800 +
$0.0949
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!