- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927768-1
TE Connectivity / AMP Brand
927768-1
JPT REC 2.8 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 3.10 mm
Search Keywords: 9277681
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927768-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 13-17 AWG |
| Contact Material: | Copper-Iron |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 927768-1 RoHS compliant?
Yes, 927768-1 is RoHS compliant.
What is the lead time for 927768-1?
The standard lead time for 927768-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,500
Can Ship immediately
Minimum Order Quantity:
3300
Order Increment:
3300
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3,300
$0.1468
6,600
$0.1356
9,900
$0.1278
13,200
$0.1268
26,400
$0.1249
52,800
$0.1239
102,300 +
$0.1217
Click for Quote
Log in
to unlock special pricing