Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927766-3

JPT REC 2.8 Contact SWS Sn

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
JPT REC 2.8 Contact SWS Sn
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.70 - 3.00 mm
Search Keywords: 9277663
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 927766-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3750
Contact Type: Power
Gender: SKT
Contact Material: Copper-Tin
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927766-3 RoHS compliant?
Yes, 927766-3 is RoHS compliant.
What is the lead time for 927766-3?
The standard lead time for 927766-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,250
Ships today, if you order in
Minimum Order Quantity:
3750
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,750
$0.1434
7,500
$0.1415
11,250
$0.1395
26,250
$0.1392
52,500
$0.1388
101,250 +
$0.1385
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!