- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 927742-5
927742-5
TE Connectivity / AMP Brand
5 POS FASTIN/ON HOUSING PANEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5 POS FASTIN/ON HOUSING PANEL
Search Keywords: 9277425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927742-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Housing Type:Tab Housing
-
Number of Positions:5
-
Packaging Quantity:200
-
Housing Material:Polyamide
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Product Type:Terminal Housing
-
Length:1.2 in, 30.5 mm
-
Terminal Orientation:Straight
-
Mating Retention Type:Locking Lance
-
Centerline:.196 in, 5 mm
-
Housing Color:Natural
-
Mounting Style:Panel Mount
-
Insulated:No
-
UL Flammability Rating:UL 94V-2
-
Style Code:C
-
Mating Retention:With
-
Terminal & Splice Type:Tab
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
3200
Order Increment:
200
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$1.761
600
$1.757
1,000
$1.752
2,600
$1.748
3,200
$1.744
6,400
$0.920
9,600
$0.633
12,800 +
$0.620
Click for Quote
Log in
to unlock special pricing