- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 927742-2
927742-2
TE Connectivity / AMP Brand
2 POS FASTIN/ON HOUSING PANEL MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2 POS FASTIN/ON HOUSING PANEL MOUNT
Search Keywords: 9277422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927742-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
200
$0.3879
600
$0.3816
1,000
$0.3729
2,600
$0.3624
5,000
$0.3576
7,600
$0.3567
10,000
$0.3531
15,000 +
$0.3522
Click for Quote
Log in
to unlock special pricing