- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 927689-1
927689-1
TE Connectivity / AMP Brand
26P MOD4 ABDECKKAPP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
26P MOD4 ABDECKKAPP
Product Highlights:
- Cover
- Number of Positions = 26
- Color = Yellow
Search Keywords: 9276891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927689-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Cover
-
Dimension:49.3 x 14.6 x 25.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,788
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.25
100
$1.14
250
$1.12
700
$1.07
1,400
$1.05
2,800
$1.03
5,600
$1.02
7,700 +
$1.01
Click for Quote
Log in
to unlock special pricing