- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 927366-1
927366-1
TE Connectivity / AMP Brand
8POS. HOUSING FOR JUNIOR-TIMER CONTACT 8pol. Gehaeuse fuer Junior-Timer Kontakt
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS. HOUSING FOR JUNIOR-TIMER CONTACT 8pol. Gehaeuse fuer Junior-Timer Kontakt
Product Highlights:
- Housing Assembly
- Connector Type = Junior Timer
- Number of Positions = 8
- Housing Color = Yellow
- Not Sealed
Search Keywords: 9273661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,471
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.25
500
$1.15
1,500
$1.08
3,000
$1.05
6,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT