- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 927365-1
TE Connectivity / AMP Brand
927365-1
8P MIN D-FLACHF GEH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8P MIN D-FLACHF GEH
Product Highlights:
- Housing Assembly
- Connector Type = Junior Timer
- Number of Positions = 8
- Housing Color = Natural
- Not Sealed
Search Keywords: 9273651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927365-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 927365-1 RoHS compliant?
Yes, 927365-1 is RoHS compliant.
What is the lead time for 927365-1?
The standard lead time for 927365-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,188
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
50
$0.745
250
$0.681
500
$0.653
1,500
$0.610
3,000
$0.582
6,000
$0.555
7,500
$0.546
10,500 +
$0.533
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT