- Home ›
- All Products›
- 927357-2
927357-2
TE Connectivity / AMP Brand
FF 110 2P HOUSING PA66 BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 2P HOUSING PA66 BLACK
Search Keywords: 9273572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927357-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Quantity:7000
-
Number of Positions:2
-
Primary Product Color:Black
-
Packaging Method:Bag
-
Housing Material:Polyamide 6.6
-
Mating Alignment:With
-
Contact Mating Retention:Without
-
Terminal Type:Tab
-
Centerline (Pitch):.177 in, 4.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
UL Flammability Rating:UL 94V-0 , UL 94V-2
-
Product Length:.945 in, 24 mm
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15750
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15,750
$2.628
31,500
$1.342
47,250
$0.914
63,000 +
$0.896
Click for Quote
Log in
to unlock special pricing