- Home ›
- All Products›
- 927295-1
927295-1
TE Connectivity / AMP Brand
7P MIN FEDERKO GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
7P MIN FEDERKO GEH
Product Highlights:
- Connector
- Housing
- Housing Gender = Receptacle
- Not Preloaded
- Contact Gender = Receptacle
Search Keywords: 9272951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Connector & Housing Type:Housing for female terminals
-
Number of Positions:7
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Number of Rows:1
-
Primary Product Color:Natural
-
UL Flammability Rating:UL 94V-2
-
Terminal Position Assurance:No
-
Packaging Method:Bag
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Width:.945 in, 24 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:1.417 in, 36 mm
-
Connector Height:.827 in, 21 mm
-
Centerline (Pitch):.196 in, 5 mm
-
Circuit Application:Power
-
Operating Temperature (Max):130 °C, 266 °F
-
Housing Material:PA
-
Mating Alignment:With
-
Contact Current Rating (Max):30 A
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Nominal Voltage Architecture:12 V, 24 V
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$2.610
5,000
$1.377
7,500
$0.947
10,000 +
$0.928
Click for Quote
Log in
to unlock special pricing