- Home ›
- All Products›
- 927284-2
927284-2
TE Connectivity / AMP Brand
FF 250 REC HSG 3P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 3P NYLON NAT
Search Keywords: 9272842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927284-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Alignment:With
-
Housing Material:Polyester
-
Packaging Quantity:1500
-
Sealable:No
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Terminal Orientation:Straight
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:.795 in, 20.2 mm
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$0.967
750
$0.725
1,125
$0.677
1,500 +
$0.663
Click for Quote
Log in
to unlock special pricing