- Home ›
- All Products›
- 927155-1
927155-1
TE Connectivity / AMP Brand
2P MT-EDGE GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P MT-EDGE GEH
Search Keywords: 9271551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927155-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Lock
-
Connector Product Type:Housing
-
Housing Material:Nylon
-
Sealable:No
-
Number of Rows:1
-
Number of Positions:2
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,250
$0.6042
10,500
$0.3199
15,750
$0.2251
21,000 +
$0.2206
Click for Quote
Log in
to unlock special pricing