Image is representational - see mfr. specs

PL HOUSING 0.6 PA 6.6 + PE-GF13 BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
PL HOUSING 0.6 PA 6.6 + PE-GF13 BLACK
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 5
Search Keywords: 9270761
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    927076-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mating Alignment Type:
    Polarization
  • Terminal Orientation:
    Straight
  • Packaging Quantity:
    1000
  • Housing Material:
    Polyamide
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Method:
    Carton
  • Mating Alignment:
    With
  • Sealable:
    No
  • Number of Positions:
    5
  • Contact Mating Retention:
    Without
  • Terminal Type:
    Receptacle
  • Primary Product Color:
    Black
  • Centerline (Pitch):
    .33 in, .374 in, 8.4 mm, 9.5 mm
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector & Housing Type:
    Receptacle
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
38 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
1,500
$0.4347
3,000
$0.2675
4,500
$0.2118
6,000 +
$0.2075
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!