- Home ›
- All Products›
- 926995-1
926995-1
TE Connectivity / AMP Brand
.140 DIA MNL SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA MNL SOCKET
Search Keywords: 9269951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926995-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Circuit Application:Power
-
Contact Type:Pin
-
Packaging Method:Box
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Termination Method to Wire & Cable:Solder
-
Operating Voltage:250 VAC
-
Contact Current Rating (Max):17 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:500
-
Contact Retention Type within Housing:Locking Lance
-
Contact Base Material:Copper Tin Alloy
-
Contact Diameter:.14 in, 3.55 mm
-
Contact Length:.688 in, 17.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.6713
2,500
$0.4131
3,750
$0.3271
5,000 +
$0.3205
Click for Quote
Log in
to unlock special pricing