- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926988-1
926988-1
TE Connectivity / AMP Brand
MNL STIFT 3,5 MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MNL STIFT 3,5 MM
Search Keywords: 9269881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926988-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$0.4336
3,750
$0.2668
5,625
$0.2112
7,500 +
$0.2070
Click for Quote
Log in
to unlock special pricing