Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926984-2

STD TIMER CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
STD TIMER CONTACT
Search Keywords: 9269842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926984-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926984-2 RoHS compliant?
Yes, 926984-2 is RoHS compliant.
What is the lead time for 926984-2?
The standard lead time for 926984-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6750
Order Increment:
3000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1810
5,000
$0.1806
6,750
$0.1801
13,500
$0.1108
20,250
$0.0878
27,000 +
$0.0860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!