- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926984-1
926984-1
TE Connectivity / AMP Brand
STD TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
STD TIMER CONTACT
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00 - 1.60 mm
Search Keywords: 9269841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926984-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.2420
5,000
$0.2414
7,500
$0.2408
11,250
$0.2403
22,500
$0.1272
33,750
$0.0896
45,000 +
$0.0877
Click for Quote
Log in
to unlock special pricing