- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926983-1
926983-1
TE Connectivity / AMP Brand
CI 2 PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CI 2 PIN
Product Highlights:
- Contact
- Contact Diameter = 1.60 mm
- Contact Type = Pin
- Packaging Method = Loose Piece
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 9269831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
6,000
$1.73
12,000
$0.89
18,000
$0.60
24,000 +
$0.59
Click for Quote
Log in
to unlock special pricing