- Home ›
- All Products›
- 926982-2
926982-2
TE Connectivity / AMP Brand
CI 2 STIFT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CI 2 STIFT
Search Keywords: 9269822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926982-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Packaging Method:Carton
-
Tab Length:1.14 in, 29 mm
-
Mating Pin Diameter:.062 in, 1.6 mm
-
Wire Size:17 – 14 AWG, 1 – 2.5 mm²
-
Contact Fabrication:Stamped & Formed
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:3500
-
Terminal Type:Pin
-
Crimp Type:F-Crimp
-
Contact Size:1.6mm
-
Operating Temperature (Max):130 °C, 266 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
938
$0.9388
1,875
$0.5780
2,813
$0.4575
3,750 +
$0.4484
Click for Quote
Log in
to unlock special pricing