- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926972-1
926972-1
TE Connectivity / AMP Brand
MT-EDGE CRIM CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MT-EDGE CRIM CONTACT
Search Keywords: 9269721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:6 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,392
Ships today, if you order in
You may purchase all in-stock quantity of 5,392
Stock lot only:
5392
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.1819
12,000
$0.1654
18,000
$0.1310
24,000 +
$0.1283
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments