- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926902-1
TE Connectivity / AMP Brand
926902-1
UNIV-MNL SPLIT ST
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
UNIV-MNL SPLIT ST
Search Keywords: 9269021
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 926902-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 13-15 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 19 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 926902-1 RoHS compliant?
Yes, 926902-1 is RoHS compliant.
What is the lead time for 926902-1?
The standard lead time for 926902-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
34 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
1,000
$0.3771
3,000
$0.3761
6,000
$0.3752
12,000
$0.1986
18,000
$0.1397
24,000 +
$0.1370
Click for Quote
Log in
to unlock special pricing
Accessories