- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926900-1
926900-1
TE Connectivity / AMP Brand
UNIV-MNL STIFT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UNIV-MNL STIFT
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
Search Keywords: 9269001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926900-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Bronze Powder
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,004
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1031
3,000
$0.0975
5,000
$0.0970
8,000
$0.0943
25,000
$0.0878
50,000
$0.0874
100,000
$0.0869
150,000 +
$0.0865
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories