- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926899-3
TE Connectivity / AMP Brand
926899-3
The 926899-3 is a tin-plated phosphor bronze split pin contact for the AMP Universal MATE-N-LOK connector system, supplied in ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926899-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp