- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926899-1
TE Connectivity / AMP Brand
926899-1
TERM MACHO UNIVER.MATE-N-LOK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926899-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp