- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926897-3
926897-3
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
UNIV.M-N-L.PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Split Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 9268973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926897-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Gold
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,104
Ships today, if you order in
You may purchase all in-stock quantity of 1,104
Stock lot only:
1104
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$0.1580
12,000
$0.1436
18,000
$0.1137
24,000 +
$0.1114
Click for Quote
Log in
to unlock special pricing
Accessories