- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926897-1
926897-1
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-N-L.PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK Product Line
- Contact Gender = Pin
- Applies To Wire
- Crimp Termination Method
Search Keywords: 9268971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926897-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Silver
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1041
3,000
$0.0978
5,000
$0.0936
8,000
$0.0922
25,000
$0.0884
50,000
$0.0824
100,000
$0.0799
150,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
Accessories