- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926896-7
TE Connectivity / AMP Brand
926896-7
Contact PIN Crimp ST Cable Mount Loose Piece
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 926896-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 18-24 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Current Rating: | 36 A |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.