- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926896-1
926896-1
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-N-L.PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 9268961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926896-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,170
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.0787
2,500
$0.0693
5,000
$0.0678
7,500
$0.0676
25,000
$0.0641
50,000
$0.0610
100,000
$0.0592
150,000 +
$0.0590
Click for Quote
Log in
to unlock special pricing