- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926895-3
926895-3
TE Connectivity / AMP Brand
UNIVERSAL M-N-L SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UNIVERSAL M-N-L SOCKET
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 9268953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926895-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24,000
can ship 6/17/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
6000
Order Increment:
1000
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1716
3,000
$0.1712
6,000
$0.1707
12,000
$0.1051
18,000
$0.0832
24,000 +
$0.0815
Click for Quote
Log in
to unlock special pricing
Accessories