- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926887-7
926887-7
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
UNIV.M-N-L.PIN
Search Keywords: 9268877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926887-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
125,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.9681
10,000
$0.5109
15,000
$0.3514
20,000 +
$0.3443
Click for Quote
Log in
to unlock special pricing