Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926887-3

UNIV.M-N-L.PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UNIV.M-N-L.PIN
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9268873
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926887-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926887-3 RoHS compliant?
Yes, 926887-3 is RoHS compliant.
What is the lead time for 926887-3?
The standard lead time for 926887-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.5626
5,000
$0.5612
10,000
$0.2971
15,000
$0.2091
20,000 +
$0.2049
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!