Available Replacements
RECOMMENDED REPLACEMENT
350699-1 350699-1 TE Connectivity / AMP Brand UMNL SPLIT PIN PTPBR
350699-1

TE Connectivity / AMP Brand

In Stock: 479,123

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926886-1

The 926886-1 is a tin-plated brass split pin contact designed for the AMP Universal MATE-N-LOK connector system.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/01/2026
REEL Packaging
Certificate of Compliance
Description +
The 926886-1 is a tin-plated brass split pin contact designed for the AMP Universal MATE-N-LOK connector system.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 9268861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926886-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 13-15 AWG
Contact Material: Bronze
Contact Plating: Gold
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926886-1 discontinued?
Yes, 926886-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 926886-1?
The recommended replacement for 926886-1 is 350699-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 926886-1 RoHS compliant?
Yes, 926886-1 is RoHS compliant.
What is the lead time for 926886-1?
The standard lead time for 926886-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/01/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1095
6,000
$0.1073
12,000
$0.0976
18,000
$0.0974
24,000 +
$0.0956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!