- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926885-3
926885-3
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-N-L.PIN
Search Keywords: 9268853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926885-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20,800
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1877
6,000
$0.1872
12,000
$0.1152
18,000
$0.0912
24,000 +
$0.0894
Click for Quote
Log in
to unlock special pricing
Accessories