- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926885-1
926885-1
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-N-L.PIN
Search Keywords: 9268851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,775
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
6,000
$0.0484
12,000
$0.0478
30,000
$0.0471
54,000
$0.0435
102,000
$0.0416
150,000
$0.0413
252,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing
Accessories