- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926884-3
926884-3
TE Connectivity / AMP Brand
UNIV.M-M-L.SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-M-L.SOCKET
Search Keywords: 9268843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926884-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24,000
can ship 8/17/26
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6,000
$0.1432
12,000
$0.0881
18,000
$0.0697
24,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing
Accessories