- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926884-1
TE Connectivity / AMP Brand
926884-1
UNIV.M-N-L.SOCKET
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
UNIV.M-N-L.SOCKET
Search Keywords: 9268841
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 926884-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Stamped Power |
| Gender: | SKT |
| Wire Size: | 18-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 19 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 926884-1 RoHS compliant?
Yes, 926884-1 is RoHS compliant.
What is the lead time for 926884-1?
The standard lead time for 926884-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
6,000
$0.0700
12,000
$0.0620
30,000
$0.0576
54,000
$0.0571
102,000
$0.0566
150,000
$0.0564
252,000 +
$0.0550
Click for Quote
Log in
to unlock special pricing
Accessories