- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926883-1
926883-1
TE Connectivity / AMP Brand
UNIVERSAL M-N-L PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIVERSAL M-N-L PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9268831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926883-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,875
Can Ship immediately
Buy all 2,875 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2875
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.0845
5,000
$0.0768
10,000
$0.0762
25,000
$0.0747
50,000
$0.0684
100,000
$0.0660
150,000
$0.0658
250,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing