Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

926882-1

The 926882-1 is a tin-plated brass socket contact for AMP Universal MATE-N-LOK connectors, designed for strip form application ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 926882-1 is a tin-plated brass socket contact for AMP Universal MATE-N-LOK connectors, designed for strip form applications.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9268821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 926882-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 926882-1 RoHS compliant?
Yes, 926882-1 is RoHS compliant.
What is the lead time for 926882-1?
The standard lead time for 926882-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,785
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0820
10,000
$0.0775
25,000
$0.0732
50,000
$0.0683
100,000
$0.0654
150,000
$0.0652
250,000 +
$0.0651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!