- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926869-3
926869-3
TE Connectivity / AMP Brand
UNIV-MNL SOCKET 1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIV-MNL SOCKET 1
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
Search Keywords: 9268693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926869-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,189
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1109
5,000
$0.1052
7,500
$0.1022
10,000
$0.0985
25,000
$0.0958
50,000
$0.0953
100,000
$0.0948
150,000 +
$0.0944
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT