- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926868-1
926868-1
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UNIV.M-N-L.PIN
Search Keywords: 9268681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926868-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
122500
Order Increment:
2500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
122,500
$0.2474
245,000
$0.1264
367,500
$0.0860
490,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing