- Home ›
- All Products›
- 926867-2
926867-2
TE Connectivity / AMP Brand
AM WIRE PIN 13-10 .013 PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 13-10 .013 PTPB
Product Highlights:
- Wire Pin
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 2.50-6.00² [13.5-10] mm [AWG]
- Insulation Diameter = 4.50 [.177] Max. mm [in]
Search Keywords: 9268672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926867-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Quantity:7500
-
Packaging Method:Carton
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Terminal Plating Material:Pre-Tin
-
Barrel Inside Diameter:.146 in, 3.7 mm
-
Wire Size:13 – 10 AWG, 5178 – 10382 CMA, 2.5 – 6 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5625
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5,625
$0.1555
11,250
$0.0957
16,875
$0.0758
22,500 +
$0.0743
Click for Quote
Log in
to unlock special pricing