- Home ›
- All Products›
- 926851-4
926851-4
TE Connectivity / AMP Brand
MAG-MATE LEAF KONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE LEAF KONT
Search Keywords: 9268514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926851-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
15000 -
Identification Number:6
-
Terminal Orientation:Twisted
-
Packaging Method:Reel/Carton
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Height:.3 in, 7.6 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Width:.134 in, 3.4 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Magnet Wire Size:30 – 27 AWG, .25 – .36 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Product Length:.3 in, 7.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,750
$0.0898
7,500
$0.0673
11,250
$0.0629
15,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing