- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 926824-4
926824-4
TE Connectivity / AMP Brand
AM WIRE PIN 17-13 0.32MM PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 17-13 0.32MM PTPB
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Brass Material
Search Keywords: 9268244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926824-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
25000 -
Color:N/A
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
6,250
$0.1097
12,500
$0.0675
18,750
$0.0535
25,000 +
$0.0524
Click for Quote
Log in
to unlock special pricing
Accessories