- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926824-1
926824-1
TE Connectivity / AMP Brand
AM WIRE PIN 17-13 .013 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 17-13 .013 BR
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Brass Material
Search Keywords: 9268241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926824-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
25000 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
18,750
$0.0672
37,500
$0.0413
56,250
$0.0327
75,000 +
$0.0321
Click for Quote
Log in
to unlock special pricing
Accessories