- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926823-4
926823-4
TE Connectivity / AMP Brand
AM WIRE PIN 20-17 .013 PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
AM WIRE PIN 20-17 .013 PTPB
Product Highlights:
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Brass Material
Search Keywords: 9268234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926823-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
40000 -
Type:Splice Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
500
$0.0475
2,500
$0.0463
7,500
$0.0454
40,000
$0.0442
80,000
$0.0412
120,000
$0.0410
160,000
$0.0408
280,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing