- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926823-2
TE Connectivity / AMP Brand
926823-2
AM WIRE PIN 20-17 .013 PTPB
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Pin
- Without Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 926823-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | GB |
| ECCN: | EAR99 |
Reel Pack:
|
40000 |
| Type: | Pin Terminal |
| Gender: | Pin |
| Wire Size: | 17-20 AWG |
| Color: | N/R |