- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 926820-6
926820-6
TE Connectivity / AMP Brand
PL 250 FLAG REC 0.5-1.5 MM2 0.4X.44
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 FLAG REC 0.5-1.5 MM2 0.4X.44
Product Highlights:
- Contact
- Contact Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Flag
Search Keywords: 9268206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:926820-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:15.5-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1500
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3,000
$0.2328
6,000
$0.1432
9,000
$0.1134
12,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing